Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PANDUIT
- Newark Part Number:
- 96F9952
- Manufacturer Part No:
- PLA2S-A-Q
-
- Technical Data Sheet (69.90KB) EN
Product Information
- CABLE TIE MOUNT
- Cable Tie Length: 188mm
- Cable Tie Width: 4.8mm
- Cable Tie Material: Nylon 6.6
- Tensile Strength N/m : 222N/m
- Tensile Strength Pounds: 50lb
- Cable Bundle Diameter Max: 47mm
- Accessory Type: Cable Tie
- Color: White
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 29 days
Price For: Pack of 25
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $45.91
Price
| Qty | Price |
|---|---|
| 1 - 2 | $45.91 |
| 3 - 4 | $42.96 |
| 5 - 9 | $41.28 |
| 10+ | $39.17 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


