Low

PANDUIT  PFX-0  Pen, PFX Series, Permanent Marker, Black

PANDUIT PFX-0
Technical Data Sheet (86.80KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The PFX-0 is a Permanent Marking Pen provides fast drying, permanent, legible identification on nylon. Use on applications where ordinary marking pens will not work (i.e. write-on labels and tags).
  • Fast drying permanent ink
  • Can be used with marker ties, write-on labels and tags

 

Product Information

Product Range:
PFX Series
Marker / Pen Type:
Permanent Marker
Ink Colour:
Black
Tip Shape:
-
RoHS Compliant:
Yes
Colour:
Black Ink
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Pen, PX Series, Permanent Marker, Black, Rectangular Tip

PANDUIT

120 in stock

Price for: Each

1+ $11.08 12+ $8.65 48+ $6.93

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.