PANDUIT  PESW-B-9Y  LABEL, CAUTION WARNING PICTOGRAM, 25.4MM, PK10

PANDUIT PESW-B-9Y

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 51K5922
  • Manufacturer Part No PESW-B-9Y

Product Specifications, Documents & More


  • Background Color: Yellow
  • Label Dimensions: 25.4mm x 25.4mm
  • Label Material: Vinyl
  • Label Size: 25.4 x 25.4mm
  • Label Type: Warning
  • Legend: ISO Pictogram
  • Pack Quantity: 10
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.44 $53.44

Buy

Price

Quantity List Price
1+ $53.44
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought