Low

PANDUIT  PDL-74  Wire Marker, Dot Matrix Printable, Printable, 6.35mm x 25.4mm, Paper, White

PANDUIT PDL-74
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PDL-74
Newark Part No.:
84F1803

The actual product may differ from image shown

 

Product Information

Marker Type:
Printable
Legend:
-
Marker Dimensions:
6.35mm x 25.4mm
Marker Material:
Paper
Legend Colour:
-
Marker Colour:
White
Product Range:
-
Pack Quantity:
5000
RoHS Compliant:
Yes
Label Type:
Self Adhesive
For Use With:
Dot Matrix Printers
Label Colour:
White
Accessory Type:
Label
Label Size:
25.4mm x 6.35mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.