Low

PANDUIT  P18-P47-C  Pin Terminal, P-P Series, Crimp, 22 AWG, 18 AWG, 1 mm², 1.8 mm

PANDUIT P18-P47-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
P18-P47-C
Newark Part No.:
98B0044
Product Range
P-P Series

The actual product may differ from image shown

Product Overview

The P18-P47-C is a non-insulated Pin Terminal made of copper with tin-plated finish. It can be installed by CT-100A, CT-200, CT-260, CT-1570 and CT-2500 tools. The solid pin designed to prevent damage to the wire from over tightening, resulting in a reliab...
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Barrel of terminal internally bevelled to provide quick and easy wire insertion
  • Brazed seam barrel
  • 2000V Voltage rating
  • 150°C Temperature rating

 

Product Information

Product Range:
P-P Series
Termination:
Crimp
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
1mm²
Pin Diameter:
1.8mm
Insulator Colour:
-
Insulator Material:
Uninsulated
Terminal Material:
Copper
Overall Length:
19.1mm
Pin Length:
12.4mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.