Low

PANDUIT  P18-10R-C  Ring Tongue Terminal, M5, #10, Pan-Term Series, 16 AWG, 1.5 mm², Uninsulated

PANDUIT P18-10R-C
PANDUIT P18-10R-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
P18-10R-C
Newark Part No.:
25C1975
Product Range
Pan-Term Series
Technical Datasheet:
See all Technical Docs
PANDUIT P18-10R-C
PANDUIT P18-10R-C

The actual product may differ from image shown

Product Information

Stud Size - Metric:
M5
Stud Size - Imperial:
#10
Product Range:
Pan-Term Series
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ring Tongue Terminal, M5, #10, Sta-Kon A Series, 16 AWG, Uninsulated

THOMAS & BETTS

15 in stock

Price for: Pack of 100

1+ $27.44 5+ $26.83 10+ $25.22

Buy

Ring Tongue Terminal, M5, #10, P Series, 16 AWG, 1.5 mm², Uninsulated

PANDUIT

300 in stock

Price for: Each

1+ $0.368 5+ $0.327 10+ $0.295

Buy

Ring Tongue Terminal, M5, #10, CRS Series, 18 AWG, Uninsulated

MULTICOMP

20,150 in stock

Price for: Each

1+ $0.136 25+ $0.124 50+ $0.114 100+ $0.105 More pricing

Buy

Ring Tongue Terminal, M5, #10, CRS Series, 14 AWG, Uninsulated

MULTICOMP

10,498 in stock

Price for: Each

1+ $0.127 25+ $0.115 50+ $0.106 100+ $0.098 More pricing

Buy

Ring Tongue Terminal, M5, #10, SOLISTRAND Series, 16 AWG, 1.42 mm², Uninsulated

AMP - TE CONNECTIVITY

2,826 in stock

Price for: Each

1+ $0.28 10+ $0.23 100+ $0.19 500+ $0.16 More pricing

Buy

Ring Tongue Terminal, M5, #10, CRS Series, 18 AWG, Uninsulated

MULTICOMP

5,379 in stock

Price for: Each

1+ $0.127 25+ $0.115 50+ $0.106 100+ $0.098 More pricing

Buy

Ring Tongue Terminal, M5, #10, Krimptite 19069 Series, 18 AWG, 1.5 mm², Uninsulated

MOLEX

518 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.065 Promotional price 10+ $0.065 Promotional price 25+ $0.065 Promotional price 50+ $0.065 Promotional price More pricing

Buy

Ring Tongue Terminal, M5, #10, SOLISTRAND Series, 16 AWG, 1.42 mm², Uninsulated

AMP - TE CONNECTIVITY

9 in stock

Price for: Pack of 100

1+ $35.50 5+ $31.10 10+ $20.90 20+ $19.10 More pricing

Buy

Ring Tongue Terminal, M5, #10, MC29 Series, 16 AWG, 1.5 mm², Uninsulated

MULTICOMP

26 in stock

Price for: Pack of 100

1+ $3.13 Promotional price 50+ $3.13 Promotional price 100+ $3.13 Promotional price 250+ $2.87 Promotional price More pricing

Buy

Ring Tongue Terminal, M5, #10, SOLISTRAND Series, 16 AWG, 1.42 mm², Uninsulated

AMP - TE CONNECTIVITY

10 in stock

Price for: Pack of 100

1+ $20.00 5+ $19.30 10+ $18.70 20+ $17.90 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.