Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PANDUIT
- Newark Part Number:
- 41J7219
- Manufacturer Part No:
- NKRTMRBL
-
- Technical Data Sheet (51.47KB) EN
Product Information
- ADAPTER, RCA RCPT TO RCA RCPT
- Series: -
- Convert From Connector: RCA Receptacle
- Convert To Connector: RCA Receptacle
- Body Style: Straight
- Color: Black
- Connector Body Material: Plastic
- Connector Color: Black
- Connector Mounting: Panel
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 29 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.54
Price
| Qty | Price |
|---|---|
| 1 - 4 | $4.54 |
| 5 - 9 | $4.12 |
| 10 - 24 | $3.53 |
| 25 - 49 | $3.24 |
| 50 - 99 | $2.81 |
| 100+ | $2.54 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


