PANDUIT  NK5EPC10RDY  CATEGORY 5E CABLE ASSEMBLY

PANDUIT NK5EPC10RDY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84K3352
  • Manufacturer Part No NK5EPC10RDY

Product Specifications, Documents & More


  • Cable Length - Imperial: 10ft
  • Cable Length - Metric: 3.05m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Red
  • LAN Category: Cat5e
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.10 $8.1

Buy

Price

Quantity List Price
1 - 2 $8.10
3 - 4 $7.76
5 - 9 $7.35
10+ $6.94
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought