Low

PANDUIT  LW-2  Wire Marker, 25.4mm x 31.8mm, Vinyl Cloth, White

PANDUIT LW-2
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
LW-2
Newark Part No.:
91F5179
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Marker Type:
-
Legend:
-
Marker Dimensions:
25.4mm x 31.8mm
Marker Material:
Vinyl Cloth
Legend Colour:
-
Marker Colour:
White
Product Range:
-
Pack Quantity:
250
RoHS Compliant:
Yes
Label Type:
Identification
For Use With:
Panduit Pan-Quik LS3E Hand Held Printer
Label Colour:
White
Accessory Type:
Label
Label Size:
25.4 x 31.8mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.