LS8EQ - 

PanTher™ LS8EQ Label Printer, Hand Held, Thermal Transfer, QWERTY Keypad

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
PanTher LS8EQ Series
Technical Datasheet:
See all Technical Docs

Product Information

Thermal Transfer
Hand Held
PanTher LS8EQ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LS8EQ is a PanTher™ Handheld Thermal Transfer Printer produces high-quality industrial labels on a wide variety of label materials for electrical and network applications such as wire/cable, components, safety and facility identification. A partial cut feature provides the flexibility to create tear-apart labels for quicker installation. The printer uses label cassettes that contain an integrated memory device for automatic formatting, recall of last legend used and the number of labels remaining in the cassette. These fast-loading P1™ label cassettes include both label material and ribbon to make changing labels easy. Part of the complete line of identification solutions from Panduit, the PanTher™ LS8EQ printer is compact, rugged and easy to use on-site to meet the demanding requirements of electrical and network users, while delivering productivity gains throughout the physical infrastructure.
  • QWERTY keypad - Innovative design delivers faster text entry/label design for enhanced productivity
  • Label cut-to-length functionality - Eliminates label waste and time associated with trimming labels
  • Cassettes with automatic label recognition
  • Fast-loading label cassette - Contains both label material and ribbon to make changing labels easy
  • Unique cutter design allows full or partial label cutting
  • Simplify label creation for network components, panel building and construction and maintenance
  • USB interface allows importing data, system upgrades and printing labels from a computer


Industrial, Safety, Communications & Networking, Maintenance & Repair


LS8EQ Handheld printer with QWERTY keypad, One cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries and Quick reference card.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/16/18
$346.79 $ 346.79
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $407.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Can you confirm whether thermal transfer printer (part number LS8EQ) be powered using batteries?
2 years, 10 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


According to datasheet, this printer can be powered by 6 'AA' sized alkalinr batteries. Suggested part number of battery is PC1500BKD from Duracell.
2 years, 10 months ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:48.828-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17T6030, prod, sort_default
1 of 1


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.