Low

LS8EQ-KIT-ACS - 

PanTher™ LS8EQ Label Printer Kit, Hand Held, Thermal Transfer, QWERTY Keypad

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
LS8EQ-KIT-ACS
Newark Part No.:
17T6031
Product Range
PanTher LS8EQ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Thermal Transfer
:
Hand Held
:
-
:
English
:
PanTher LS8EQ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LS8EQ-KIT-ACS is a PanTher™ LS8E hand-held Thermal Transfer Label Printer Kit with LS8EQ printer. Cut-to-length functionality eliminates label waste and label trimming labor. P1™ Label Cassette contains an integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette. USB interface for importing data, system upgrades and printing from a wireless laptop or desktop computer. Legends can be easily aligned with ports on patch panels and faceplates, eliminating the need for manual spacing and guesswork.

Applications

Industrial, Computers & Computer Peripherals, Wireless

Contents

LS8EQ Handheld printer with QWERTY keypad, One cassette of S100X150VAC self-laminating labels, Six AA alkaline batteries, LS8E-ACS, LS8-CASE, LS8-PCKIT, LS8-IB, LS8-WS, Quick reference card and Operator's manual.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$499.30 $ 499.30
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $554.77
3 + $509.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.