Low

PANDUIT  LS8E-ACE  POWER ADAPTOR, LS8E/LS9, 100-240V, EU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANDUIT
  • Newark Part No.: 55R1719
  • Manufacturer Part No LS8E-ACE

Product Information


  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 120V
  • Output Connector: -
  • Power Supply Output Type: -
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $84.00

Buy

Price

Quantity List Price
1 - 24 $84.00
25 - 49 $80.16
50 - 99 $78.03
100 - 249 $75.47
250 - 999999999 $72.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41M8176
LS8E-ACE
Technical Data Sheet}

LS8E-ACE

PANDUIT

LS8E, AC Adapter, 230 VAC, Euro

LS8E, AC Adapter, 230 VAC, Euro

  Write a Review | Ask a Question

0

1+ $93.72 25+ $89.44 50+ $87.06 100+ $84.20 more…

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought