Low

LD3EI6N-A - 

Raceway Duct, 1-Pc Latching, Pan-Way LD Series, 19.6 mm, 11.7 mm, Ivory, PVC (Polyvinylchloride)

LD3EI6N-A - Raceway Duct, 1-Pc Latching, Pan-Way LD Series, 19.6 mm, 11.7 mm, Ivory, PVC (Polyvinylchloride)

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
LD3EI6N-A
Newark Part No.:
19K4338
Product Range
Pan-Way LD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pan-Way LD Series
:
19.6mm
:
11.7mm
:
Ivory
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LD3EI6N-A is a 1-channel electric ivory type-LD Hinged Cover Surface Raceway made of plastic. The surface raceway is designed to route, protect and conceal data, voice and video cabling. The low-voltage raceway features a 1-piece hinged cover design and is suited for low-voltage cabling. This raceway can be used with the PAN-NET™ networking cabling system for category 5 UTP, ScTP, coax and fiber-optic cabling applications.
  • Hinged cover design allows cable to be laid-in instead of pulled through
  • Factory-applied adhesive backing speeds installation

Applications

Industrial, Communications & Networking, Audio, Imaging, Video & Vision

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

216 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.57 $ 3.57
Price for:
1 Foot
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.