Low

LD10IW6-A - 

Raceway Duct, 1-Pc Latching, Pan-Way LD Series, 38.4 mm, 23.9 mm, Off White

LD10IW6-A - Raceway Duct, 1-Pc Latching, Pan-Way LD Series, 38.4 mm, 23.9 mm, Off White

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
LD10IW6-A
Newark Part No.:
72C7356
Product Range
Pan-Way LD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pan-Way LD Series
:
38.4mm
:
23.9mm
:
Off White
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LD10IW6-A is a 1-piece off white Latching Surface Raceway with a pre-applied adhesive backed tape, made of PVC. One-piece hinged design allows cables to be laid in. Factory applied adhesive backing speeds installation. Terminates using surface mount outlet box solutions or Panduit Mini-Com surface mount boxes. It is suitable for use with LD10.
  • FT4 rated

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$3.13 $ 3.13
Price for:
1 Foot
Multiple: 6 Minimum: 6
Quantity Price
6 + $3.13
12 + $2.98
24 + $2.84