Low

PANDUIT  LCA8-14-L  Lug Terminal, LCA Series, Crimp, 8 AWG, Compression Lug, M6

PANDUIT LCA8-14-L
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
LCA8-14-L
Newark Part No.:
50F1266
Product Range
LCA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LCA series 1-hole Standard Barrel with window lug. The colour-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. It is suitable for use with stranded copper conductors.
  • Tin-plated to inhibit corrosion
  • Inspection window to visually assure full conductor insertion

 

Product Information

Product Range:
LCA Series
Termination:
Crimp
Wire Size AWG Max:
8AWG
Conductor Area CSA:
-
Terminal Type:
Compression Lug
Stud Size - Metric:
M6
Stud Size - Imperial:
1/4"
Insulation:
Non Insulated
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.