Low

PANDUIT  LCA6-14-L  Lug Terminal, LCA Series, Crimp, 6 AWG, Compression Lug, M6

PANDUIT LCA6-14-L
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
LCA6-14-L
Newark Part No.:
50F1270
Product Range
LCA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LCA6-14-L is a non-insulated One-hole Compression Lug made of copper with tin-plated finish and accepts 6AWG wire. This LCA series window lug is ideal for use with stranded copper conductors. Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. Inspection window to visually assure full conductor insertion.
  • Tin-plated to inhibit corrosion
  • Standard barrel length with inspection window

 

Product Information

Product Range:
LCA Series
Termination:
Crimp
Wire Size AWG Max:
6AWG
Conductor Area CSA:
-
Terminal Type:
Compression Lug
Stud Size - Metric:
M6
Stud Size - Imperial:
1/4"
Insulation:
Non Insulated
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ring Tongue Terminal, M6, 1/4", PLASTI-GRIP Series, 8 AWG, 8 mm², Vinyl

AMP - TE CONNECTIVITY

6 in stock

Price for: Pack of 100

1+ $71.10 5+ $64.00 10+ $51.50 50+ $50.80 More pricing

Buy

Ring Tongue Terminal, M6, 1/4", Sta-Kon RE Series, 6 AWG, Nylon (Polyamide)

THOMAS & BETTS

38 in stock

Price for: Pack of 20

1+ $62.32 5+ $60.69 10+ $58.65 15+ $56.62

Buy

Ring Tongue Terminal, M6, 1/4", Color Keyed Series, 0 AWG, Uninsulated

THOMAS & BETTS

Short Lead Time

Price for: Each

1+ $55.84 10+ $53.69 25+ $52.83 50+ $51.97

Buy

Ring Tongue Terminal, M6, 1/4", Sta-Kon REV Series, 6 AWG, Vinyl

THOMAS & BETTS

288 in stock

Price for: Each

1+ $0.844 5+ $0.776 25+ $0.712

Buy

Ring Tongue Terminal, M6, 1/4", Perma-Seal 19164 Series, 14 AWG, 1.94 mm², NiAc

MOLEX

500 in stock

Price for: Each

1+ $0.79 10+ $0.749 100+ $0.574 500+ $0.499 More pricing

Buy

Ring Tongue Terminal, M6, 1/4", Perma-Seal 19164 Series, 18 AWG, 0.96 mm², NiAc

MOLEX

200 in stock

Price for: Each

1+ $0.81 10+ $0.765 100+ $0.586 500+ $0.509 More pricing

Buy

Ring Tongue Terminal, M6, 1/4", Sta-Kon RE Series, 6 AWG, Nylon (Polyamide)

THOMAS & BETTS

0

Price for: Pack of 200

1+ $326.05 5+ $317.52 10+ $306.87 15+ $296.21

Buy
52041-9

TERMINAL R PG 8 1/4

AMP - TE CONNECTIVITY

1,875:  in stock

Price for: Each

1+ $2.03 1000+ $1.97 1500+ $1.93

Buy
54905BE

1 HOLE LONG BARREL 1/4 HOLE #6

THOMAS & BETTS

0

Price for: Each

1+ $6.05 100+ $4.95 250+ $4.54 500+ $4.21 More pricing

Buy
KV6-14R-W

VINYL RING 6 AWG 1/4 STUD

THOMAS & BETTS

0

Price for: Each

50+ $1.08

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.