Low

PANDUIT  JN418-212-D  Cable Joint, Natural, 6 mm²

PANDUIT JN418-212-D
Technical Data Sheet (40.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Cable Diameter:
-
Colour:
Natural
Conductor Area CSA:
6mm²
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Nylon
For Use With:
18-12AWG Wires
Accessory Type:
Wire Joint
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Closed End Splice, JN Series, Twist On, 18 AWG, 12 AWG, 4 mm², Natural

PANDUIT

9 in stock

Price for: Pack of 100

1+ $64.33

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.