Low

PANDUIT  JN218-216-C  Closed End Splice, JN Series, Twist On, 22 AWG, 16 AWG, 1.5 mm², Natural

PANDUIT JN218-216-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
JN218-216-C
Newark Part No.:
89F1425
Product Range
JN Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The JN218-216-C is a Nylon Insulated Wire Joint with tin-plated brass contacts and twist on termination. It accepts 2#22 to 2#16AWG wire, large barrel designed to accommodate from one to seven wires with just one crimp. Barrel of terminal internally bevele...
  • UL94V-2/HB Flammability rating
  • 600V Voltage rating

 

Product Information

Product Range:
JN Series
Termination:
Twist On
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Insulator Colour:
Natural
Insulator Material:
Nylon (Polyamide)
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Closed End Splice, Sta-Kon RB Series, Crimp, 18 AWG, 16 AWG, White

THOMAS & BETTS

10 in stock

Price for: Pack of 100

1+ $36.82 5+ $35.85 10+ $34.65 15+ $33.45

Buy

Closed End Splice, JN Series, Twist On, 16 AWG, 1.5 mm², Natural

PANDUIT

4 in stock

Price for: Pack of 1000

1+ $142.65 Promotional price 5+ $142.65 Promotional price 10+ $142.65 Promotional price

Buy
K18-BS-M

CABLE TERMINAL

THOMAS & BETTS

0

Price for: Each

50+ $0.173

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.