Low

PANDUIT  HLS-15R6  Hook and Loop, BLUE

PANDUIT HLS-15R6
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
HLS-15R6
Newark Part No.:
24M2660
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Tak-Ty®
Fastener Colour:
Blue
Cable Tie Width:
19.1mm
Tensile Strength N/m²:
222N/mm²
Tensile Strength Pounds:
-
Roll Length:
4.6m
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Hook and Loop TIE, BLUE, 20MM, 10M

PRO POWER

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $26.63 5+ $21.54 10+ $18.60 25+ $16.72 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.