PANDUIT  H000X025H1C  HEAT-SHRINK WIRE ID LABELS, PO, WHITE, 6.35MM W

PANDUIT H000X025H1C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41M8113
  • Manufacturer Part No H000X025H1C

Product Overview


The H000X025H1C is a 1/8-inch diameter White Continuous Heat Shrink Label made of durable flattened polyolefin for wire/cable identification.
  • 22 to 18AWG Wire gauge
  • Meets UL 224 for flammability
  • -55 to 135°C Operating Temperature range

Applications

Industrial; Defence, Military & Aerospace
Back to top

Product Information


  • Shrink Ratio 3:1
  • I.D. Min 1.016mm
  • I.D. Max 3.302mm
  • Marker Dimensions 6.35mm x 2.44m
  • Legend Blank (No Legend)
  • RoHS Compliant Yes
  • Body Material Polyolefin
  • Label Type Heat Shrinkable Sleeve
  • Material Polyolefin
  • Accessory Type Heat-Shrink Wire ID Labels
  • Label Size 6.35mm x 2.44m
  • Marker Material PO (Polyolefin)
  • Marker Colour White
  • Pack Quantity 1
  • For Use With Cable & Wire 22-16 AWG
  • Label Colour White
  • SVHC No SVHC (17-Dec-2015)
  • Legend Colour -

Availability

Availability:  89


  • 89 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.14 $45.14

Buy

Price

Quantity List Price
1+ $45.14
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


PANDUIT - H000X025H1C - HEAT-SHRINK WIRE ID LABELS, PO, WHITE, 6.35MM W 5 5 1 1
Great Product Great product have tried other brands and this seems to be the most efficient March 27, 2015
  • 2015-06-11T15:22:18.649-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_41M8113, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought