Low

PANDUIT  GTS  Cable Management Tool, Ergonomic Design Cable Tie Tool

PANDUIT GTS
Technical Data Sheet (82.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GTS is an ergonomic design Hand Tool installs sub miniature, miniature, intermediate and standard cross section cable ties. It has black trigger handle, black selector knob, cushion sleeve and selector knob with grey impact resistant resin housing. Lightweight, ergonomic design speeds installation and reduces operator fatigue and repetitive motion injuries. Flush tie cut-off eliminates sharp edges and improves safety by preventing damage to adjacent wire bundles and injury to workers hands and arms. Bevelled tie entry Allows quick side entry of tie into tool to speed installation. Long narrow nose improves operator visibility and access to confined areas. It is a qualified product listed as per Mil. Std. MS90387-1 and Mil. Spec. MIL-T-81306A.
  • Two tension adjustment knobs (fine and coarse)
  • Tension setting label
  • Retractable hanger hook allows tool to be hung-up for easy storage
  • Manual clipping tool
  • -60 to 85°C Operating temperature range

 

Product Information

Accessory Type:
Ergonomic Design Cable Tie Tool
Product Range:
-
For Use With:
Subminiature, Miniature, Intermediate, Standard Cross Section Cable Ties (8lbs. thru 50 lbs.)
Features:
Ergonomic Design, Impact-Resistant Resin Housing, Narrow Nose, Cushion Handle
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.