Low

GS2B - 

Cable Management Tool, Cable Tie Installation Tool, GS Series

GS2B - Cable Management Tool, Cable Tie Installation Tool, GS Series

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
GS2B
Newark Part No.:
78F547
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cable Tie Installation Tool
:
GS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GS2B from Panduit is a hand operated cable tie installation tool. This tool is versatile and can be used for production, maintenance or construction applications. It installs miniature, intermediate and standard cross section cable ties. The GS2B will tension and cut off excess tie material flush to head by squeezing trigger handle. It is qualified by Mil std. MS90387-1 and Mil. Spec. MIL-T-81306A.
  • Light weight and balanced
  • Requires no special maintenance
  • Easy to change tension adjustment and easy to operate
  • Low installation cost
  • Combination of design, operating and construction features provide long service life
  • Replacement blades available
  • Black colour trigger handle and selector knob
  • Metal tool with powder coat finish
  • 11.5oz (327g) weight

Applications

Industrial, Maintenance & Repair, Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $315.00 5+ $299.24

 
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

70 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$283.50 $ 283.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $315.00
5 + $299.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.