Low

GPCB4-XY - 

Patch Panel, Modular Patch Panel, 4 Ports, Cat6

GPCB4-XY - Patch Panel, Modular Patch Panel, 4 Ports, Cat6

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
GPCB4-XY
Newark Part No.:
84K2679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GPCB4-XY is a 4-pair Category 6 Punchdown Connecting Block loaded with phosphor bronze contacts. This patch panel can be terminated with single or multiple position punchdown tools and utilized with discrete wires or GP6™ PLUS patch cord connector. Optional 4-pair retaining clip (GPRC4) provides additional conductor retention and minimizes errors during moves, adds and changes. This end-to-end system shall terminate to most 26 to 22 AWG solid or stranded UTP cable and exceed all ANSI/TIA standard requirements for voice and data applications. Connecting blocks shall include access to allow testing of individual circuits without removing wires and include rounded edges and wire retention slots to eliminate finger fatigue and provide wire retention.
  • Electric ivory color
  • Highly visible color-coded wiring slots ease wiring
  • Constructed of high impact polycarbonate material
  • Polycarbonate housing
  • Patented single piece robust construction
  • UL94V-0 Flammability rating

Applications

Industrial, Audio, Communications & Networking

Product Information

:
Modular Patch Panel
:
-
:
4Ports
:
Cat6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$12.92 $ 12.92
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $15.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.