Low

PANDUIT  FWME48EBL  FIBER OPTIC ENCLOSURE

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: PANDUIT
  • Newark Part No.: 16C7678
  • Manufacturer Part No FWME48EBL

Product Information


  • Body Color: Black
  • Enclosure Material: Steel
  • Enclosure Type: Wall Mount
  • External Depth - Imperial: 5"
  • External Depth - Metric: 127mm
  • External Height - Imperial: 24"
  • External Height - Metric: 610mm
  • External Width - Imperial: 16.12"
  • External Width - Metric: 409mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: Not Rated
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 5 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $436.35

Buy

Price

Quantity List Price
1 - 2 $436.35
3 - 4 $406.32
5 - 9 $392.19
10 - 999999999 $342.72

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought