Low

PANDUIT  FTD82-14-C  Wire Ferrule Terminal, FTD Series, 10 AWG, 6 mm², Green, Plastic

PANDUIT FTD82-14-C
Technical Data Sheet (82.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
FTD Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Insulator Colour:
Green
Insulator Material:
Plastic
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.