PANDUIT  FSF76-8-D  Wire Ferrule Terminal, FSF Series, 20 AWG, PP (Polypropylene), Blue

PANDUIT FSF76-8-D

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 33C9592
  • Manufacturer Part No FSF76-8-D

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Connector Type: Ferrule
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: PP (Polypropylene)
  • Product Range: FSF Series
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: -
  • Termination Method: Crimp
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 50B9854 - Wire Ferrule Terminal, 0.5 mm², PP (Polypropylene), White
  • 52R4343 - Wire Ferrule Terminal, Eurostyle, 20 AWG, 0.5 mm², PP (Polypropylene), White
  • 48F2514 - Wire Ferrule Terminal, Sta-Kon Series, 18 AWG, 0.75 mm², Nylon (Polyamide), Grey
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
50B9854
06.600.2027.0

06.600.2027.0

WIELAND ELECTRIC

Wire Ferrule Terminal, 0.5 mm², PP (Polypropylene), White

800 

Price for: Each 1

1+ $0.174 25+ $0.155 100+ $0.138 250+ $0.125

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
52R4343
966067-2

966067-2

TE CONNECTIVITY / AMP

Wire Ferrule Terminal, Eurostyle, 20 AWG, 0.5 mm², PP (Polypropylene), White

1,395 

Price for: Each 1

1+ $0.11 10+ $0.07 100+ $0.063 1000+ $0.053

Buy

see cut-off times

 
Check more stock
  • 2,333 Further stock expected to ship on Feb 22, 2016
  • More stock available week commencing 4/25/16
48F2514
F2024

F2024

THOMAS & BETTS

Wire Ferrule Terminal, Sta-Kon Series, 18 AWG, 0.75 mm², Nylon (Polyamide), Grey

Price for: Pack of 500

1+ $85.99 5+ $83.62 10+ $81.25 15+ $78.87

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
48F2515
F2028

F2028

THOMAS & BETTS

Wire Ferrule Terminal, Sta-Kon Series, 17 AWG, 0.75 mm², Nylon (Polyamide), Red

Price for: Pack of 500

1+ $85.99 5+ $83.62 10+ $81.25 15+ $78.87

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
84R1362
966067-5

966067-5

TE CONNECTIVITY

Wire Ferrule Terminal, Eurostyle, 18 AWG, 0.75 mm², PP (Polypropylene), Grey

22,920 

Price for: Each 1

100+ $0.051 1000+ $0.037 4000+ $0.033 8000+ $0.025

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16

Customers Also Bought