Low

PANDUIT  F80-12-M  Wire Ferrule Terminal, F Series, 14 AWG, 2.5 mm², Uninsulated

PANDUIT F80-12-M
Technical Data Sheet (78.46KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
F Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Insulator Colour:
-
Insulator Material:
Uninsulated
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FERRULE, AWG18.5, GRAY

AMP - TE CONNECTIVITY

2,921 in stock

Price for: Each

1+ $0.11 10+ $0.074 100+ $0.067 1000+ $0.051 More pricing

Buy

Wire Ferrule Terminal, 14 AWG, 2.5 mm², Uninsulated

MULTICOMP

4 in stock

Price for: Pack of 1000

1+ $45.59 25+ $42.19 50+ $38.44 100+ $37.42 More pricing

Buy
SPC4543

TERMINAL, FERRULE, 1.7MM

MULTICOMP

2 in stock

Price for: Pack of 1000

1+ $42.46 25+ $39.29 50+ $35.80 100+ $34.85 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.