Low

PANDUIT  DV14-250B-C  Quick Disconnect Terminal, DV Series, 16 AWG, 14 AWG, 2.5 mm², Female Quick Disconnect, Blue

PANDUIT DV14-250B-C
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
DV Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Vinyl
Terminal Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Quick Disconnect Terminal, Sta-Kon 250 Series, 16 AWG, 14 AWG, Female Quick Disconnect, Blue

THOMAS & BETTS

3 in stock

Price for: Pack of 100

1+ $79.00 5+ $76.94 10+ $74.35 15+ $71.77

Buy

Quick Disconnect Terminal, DV Series, 16 AWG, 14 AWG, 2.5 mm², Female Quick Disconnect, Blue

PANDUIT

0

Price for: Pack of 1000

1+ $360.75 3+ $336.49 5+ $322.85 10+ $309.21

Buy

Quick Disconnect Terminal, Scotchlok Series, 16 AWG, 14 AWG, Female Quick Disconnect, Blue

3M

0

Price for: Each

100+ $1.11 500+ $0.967 1000+ $0.858 2000+ $0.792 More pricing

Buy

Quick Disconnect Terminal, Scotchlok Series, 16 AWG, 14 AWG, Female Quick Disconnect, Blue

3M

0

Price for: Pack of 100

1+ $108.93 25+ $104.66 100+ $99.32 500+ $90.24 More pricing

Buy

Quick Disconnect Terminal, FDD2 Series, 16 AWG, 14 AWG, 2.5 mm², Female Quick Disconnect, Blue

MULTICOMP

154:  in stock

Price for: Pack of 100

1+ $10.78 50+ $8.85 100+ $8.22 250+ $7.46 More pricing

Buy

Associated Products

Similar Products