Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDRDWR2-XCopy
Newark Part No.72T0013
Product RangePanduct PanelMax Series
Also Known AsGTIN UPC EAN: 07498311546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.270 |
Price for:Each
Minimum: 10
Multiple: 10
$42.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRDWR2-XCopy
Newark Part No.72T0013
Product RangePanduct PanelMax Series
Also Known AsGTIN UPC EAN: 07498311546
Technical Datasheet
Raceway / Duct Material-
Raceway / Duct ColorBlack
External Length-
External Width-
External Height-
Product RangePanduct PanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
-
External Length
-
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Black
External Width
-
Product Range
Panduct PanelMax Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
