Low

PANDUIT  DNFR14-250B-L  Quick Disconnect Terminal, DNFR Series, 16 AWG, 14 AWG, 2.5 mm², Female Quick Disconnect, Blue

PANDUIT DNFR14-250B-L
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
DNFR14-250B-L
Newark Part No.:
29R0399
Product Range
DNFR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
DNFR Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Quick Disconnect Terminal, Avikrimp 19006 Series, 12 AWG, 10 AWG, 5 mm², Female Quick Disconnect

MOLEX

1,754 in stock

Price for: Each

1+ $0.95 10+ $0.844 100+ $0.728 500+ $0.595 More pricing

Buy
19007-0053

TERMINAL FEMALE DISCONNECT 0.25IN YELLOW

MOLEX

562:  in stock

Price for: Each

100+ $0.569

Buy

Associated Products

Similar Products