Low

PANDUIT  DNF18-111FIB-C  Quick Disconnect Terminal, DNF Series, 22 AWG, 18 AWG, 1 mm², Female Quick Disconnect, Red

PANDUIT DNF18-111FIB-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
DNF18-111FIB-C
Newark Part No.:
94F5660
Product Range
DNF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DNF18-111FIB-C is a Nylon insulated Female Disconnect with tin-plated brass contacts. It accepts 22 to 18AWG wire, crimp termination. This type DNF-FIB disconnect can be inserted and removed from the male tab without the use of tools. Internal wire sto...
  • Fully insulated design provides protection from electrical shorts
  • UL94V-2/HB Flammability rating
  • 600V Voltage rating

 

Product Information

Product Range:
DNF Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
1mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
2.8mm x 0.81mm
Tab Size - Imperial:
0.11" x 0.032"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Quick Disconnect Terminal, DNF Series, 22 AWG, 18 AWG, 1 mm², Female Quick Disconnect, Red

PANDUIT

1 in stock

Price for: Pack of 1000

1+ $244.10 Promotional price

Buy
KNF18-110-20FDM

FULLY INSUL NYLON 110 FEMALE DISC

THOMAS & BETTS

0

Price for: Each

50+ $0.416

Buy

Associated Products

Similar Products