Low

C.75LG6N - 

Raceway Duct Fitting, Duct Cover, PVC (Polyvinylchloride), Grey, 1.8 m, 23.8 mm, 6.1 mm, C Series

C.75LG6N - Raceway Duct Fitting, Duct Cover, PVC (Polyvinylchloride), Grey, 1.8 m, 23.8 mm, 6.1 mm, C Series

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
C.75LG6N
Newark Part No.:
19K4317
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC (Polyvinylchloride)
:
Grey
:
1.8m
:
23.8mm
:
6.1mm
:
C Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C.75LG6N is a light gray Dust Cover made of lead-free PVC. The type-C cover for flush cover wiring duct. Cover has non-slip liner to prevent cover slide, flush cover design. Designed for easy install and removal. A general purpose lead-free material for indoor applications. It has a UL94V-0 flame class with an UL recognized continuous-use temperature up to 50°C (122°F). Cover for use with Panduct® wiring duct protect wires. Improves aesthetics and provides greater wire capacity. The non-slip design snaps onto the duct to conceal the wiring. Easy cover removal makes changes to wiring quick and simple.
  • Snap-on mounting
  • UL94V-0 Flammability rating

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANDUIT

Raceway Duct Fitting, Duct Cover, PVC (Polyvinylchloride), Grey, 1.8 m, 23.8 mm, 6.1 mm

690 in stock

1 Foot

1+ $1.18 30+ $1.06 60+ $0.966

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

936 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.20 $ 1.20
Price for:
1 Foot
Multiple: 24 Minimum: 24
Quantity Price
24 + $1.20
25 + $1.14
50 + $1.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.