Low

PANDUIT  BT4S-C  Cable Tie, Dome Top® Barb Ty, Nylon 6.6 (Polyamide 6.6), Natural, 384 mm, 4.7 mm, 102 mm, 50 lb

PANDUIT BT4S-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
BT4S-C
Newark Part No.:
96F9948
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BT4S-C is a Dome-Top® Barb Ty Cable Tie made of nylon 6.6. The Dome-top head features unique patented design with round and smooth edges. The stainless steel locking barb provides consistent performance, reliability and infinite adjustability through e...
  • Standard cross-section
  • Locking style
  • High strength and low thread force
  • GTS-E, GS2B, GTH-E, GS4H, PTS, PTH, PPTS, STS2 and STH2 Application tools

 

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Natural
Cable Tie Length:
384mm
Cable Tie Width:
4.7mm
Cable Bundle Diameter Max:
102mm
Tensile Strength Pounds:
50lb
Tensile Strength N/m²:
222N/m²
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Nylon 6.6
For Use With:
Cable & Wire
Accessory Type:
Dome-Top Barb Ty Cable Tie
Cable Bundle Diameter Min:
1.5
Colour:
Natural
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.