Low

PANAVISE  344  GROOVED NYLON REPLACEMENT VISE JAWS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANAVISE
  • Newark Part No.: 52F1329
  • Manufacturer Part No 344

Product Information


  • Jaw Width: -
  • SVHC: To Be Advised
  • Vise Type: -

Find similar products  grouped by common attribute

Availability

Availability:  8

(Available until stock is exhausted)


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.99

Buy

Price

Quantity List Price
1+ $3.99

Legislation and Environmental


  • Weight (kg): 39
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83X6636
344
 

344

PANAVISE

GROOVED NYLON JAWS (PAIR) FOR 301, 303, 304 & 381 W/SCREWS

GROOVED NYLON JAWS (PAIR) FOR 301, 303, 304 & 381 W/SCREWS

  Write a Review | Ask a Question

15

1+ $1.20 Promotional price

Buy

(Available until stock is exhausted)

  • 15 in stock for same day shipping

see cut-off times

Customers Also Bought