Low

PANAVISE  343  NYLON REPLACEMENT VISE JAW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANAVISE
  • Newark Part No.: 75F029
  • Manufacturer Part No 343

Product Information


  • Jaw Width: -
  • SVHC: To Be Advised
  • Vise Type: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

Buy

Price

Quantity List Price
1+ $2.99

Legislation and Environmental


  • Weight (kg): 60
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83X6634
343
 

343

PANAVISE

NYLON JAWS (PAIR) FOR 301, 303, 304 & 381 W/SCREWS

NYLON JAWS (PAIR) FOR 301, 303, 304 & 381 W/SCREWS

  Write a Review | Ask a Question

0

1+ $2.99

Buy
    Per the manufacturer, more stock expected week of 10/13/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought