Low

324 - 

Holder, PCB, 343 mm External Height

324 - Holder, PCB, 343 mm External Height

The actual product may differ from image shown

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
324
Newark Part No.:
75F027
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB Holder - Assembly Station
:
343mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 324 is a practical pre-assembled PCB Work Center for general circuit board positioning. Single control knob and exclusive "split-ball" lock the circuit board holder firmly into place. Release the knob pressure and circuit board holder tilts 90°, turns 360° and rotates 360° and can be easily removed from the base. Base is compatible with all 300 series heads.

Applications

Industrial

Contents

Includes 315 Circuit Board Holder, 300 Standard Base, 312 Parts Tray Base Mount and 371 Solder Station.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.