Low

311 - 

Bench Vise, Clamp Mount, 3.5" Clamp Opening

311 - Bench Vise, Clamp Mount, 3.5" Clamp Opening

The actual product may differ from image shown

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
311
Newark Part No.:
90F2064
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
58.7mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 311 is a Bench Clamp Base Mount clamps to a table, workbench, ladder. Compatible with the 201 PV Jr. vise and 300 and 305 bases. Anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw.
  • Finger grip for added convenience
  • 2.3125" Throat depth from center of clamping screw
  • Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
  • Supplied with 4 non-marring, anti-skid neoprene pads for additional anti-slip characteristics
  • Finger grip for added convenience
  • Throat depth from centre of clamping screw: 2.3125" (58.7mm)

Applications

Maintenance & Repair

Contents

Bench clamp, 4 Non-marring anti-skid pads.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.