Low

308 - 

Base Mount for Vise, Weighted, Cast Iron, 6.875" x 7.5"

308 - Base Mount for Vise, Weighted, Cast Iron, 6.875" x 7.5"

The actual product may differ from image shown

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
308
Newark Part No.:
75F020
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Weighted Base Mount
:
PanaVise 201 PV Jr. Vise & 300 & 305 Bases
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 308 is a Weighted Base Mount compatible with the 201 PV Jr. vise and 300 and 305 bases. Two 1/4-20 holes are drilled and tapped on the side extensions for mounting accessories such as the 371 solder station.
  • Husky, cast iron base mount features two wings for extra stability
  • Made from cast iron
  • Features two wings for extra stability
  • Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
  • Supplied with four non-marring, anti-skid pads
  • Overall dimensions: 6.875" deep x 7.5" wide (174.6mm x 190.5mm)
  • Height (with pads): 1.1875" (30.2mm)

Applications

Maintenance & Repair

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$32.99 $ 32.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.