Low

300 - 

Vise Mounting Base, Standard for 300 Series Heads, Adjustable, 3.75"

300 - Vise Mounting Base, Standard for 300 Series Heads, Adjustable, 3.75"

The actual product may differ from image shown

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
300
Newark Part No.:
75F016
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Accepts all 300 series Heads and the PV Jr. 203 Head or any 5/8" (15.9mm) diameter shaft
  • Single control knob and split-ball lock Head firmly in place
  • Base features 109.5mm bolt circle countersunk for 3 (6.3mm) flat-head screws
  • Height: 3.75" (95.2mm)

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$26.99 $ 26.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.