Low

RP-SDPC16DA1 - 

Flash Memory Card, SDHC Card, Class 4, 16 GB, P Series

RP-SDPC16DA1 - Flash Memory Card, SDHC Card, Class 4, 16 GB, P Series

The actual product may differ from image shown

Manufacturer Part No:
RP-SDPC16DA1
Newark Part No.:
08X1153
Product Range
P Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RP-SDPC16DA1 is a 14GB class-4 Memory Card adopts built-in industrial MLC type NAND flash memory and is suitable for industrial applications.
  • 22Mbps read and 12Mbps write (high speed) Transfer rate
  • 10000 Mating cycles
  • -40 to 85°C Operating temperature range

Applications

Industrial, Automotive, Security, Automation & Process Control

Product Information

:
SDHC Card, Class 4
:
16GB
:
P Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

15 Further stock expected to ship on Jun 26, 2018

More stock available week commencing 9/17/18

Contact me when back in stock

$45.97 $ 45.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.97
5 + $43.86
10 + $42.63
25 + $41.12
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.