Low

PANASONIC ELECTRONIC COMPONENTS  RP-SDF04GDA1  Flash Memory Card, SDHC Card, UHS-1, Class 10, 4 GB, FX Series

PANASONIC ELECTRONIC COMPONENTS RP-SDF04GDA1
Manufacturer Part No:
RP-SDF04GDA1
Newark Part No.:
08X1149
Product Range
FX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The RP-SDF04GDA1 is a 4GB class 10 industrial flash Memory Card adopts the most robust industrial SLC (single level cell) NAND flash memory which is suitable for heavy industrial applications where frequent write operations are required. An extended operational temperature range of -40 to +85°C enables usage under severe conditions and the integrated Panasonic Controller ensures long lifetime usage and high system performance.
  • 100% Product screening test
  • Optimum endurance for intensive write operation
  • Maximizing data retention & life time by avoiding intensive write/read disturbance & data corruption
  • Ultra high speed system performance
  • Low failure rate for industrial applications

 

Product Information

Blank Media Flash Memory Type:
SDHC Card, UHS-1, Class 10
Memory Capacity:
4GB
Product Range:
FX Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Communications & Networking
  • Computers & Computer Peripherals
  • Medical
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.