PANASONIC ELECTRONIC COMPONENTS  LNCT28PF01WW  Laser Diode, 783 nm, 128 mA, Through Hole, 3, 380 mW

PANASONIC ELECTRONIC COMPONENTS LNCT28PF01WW

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Current Rating: 128mA
  • Data Rate Max: -
  • Diode Case Style: Through Hole
  • Laser Class: Class 3B
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -10°C
  • Output Power: 380mW
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: 783nm

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 480

Order multiple quantity: 480

Price: $10.10 $10.1

Buy

Price

Quantity List Price
250 - 499 $10.10
500 - 999 $9.62
1000+ $9.06
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought