Low

PANASONIC ELECTRONIC COMPONENTS  LNCT22PK01WW  LASER DIODE, 0.38W, 0.26A, 785NM, TH-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating: 260mA
  • Data Rate Max: -
  • Diode Case Style: Through Hole
  • Laser Class: Class 3B
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -10°C
  • Output Power: 380mW
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: 785nm

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 480

Order multiple quantity: 480

Unit Price: $11.89

Buy

Price

Quantity List Price
250 - 499 $11.89
500 - 999 $11.32
1000+ $10.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought