Low

PANASONIC ELECTRONIC COMPONENTS  EYP-2BN109  Fuse, Thermal Cutoff, E Series, 2 A, 250 V, 114 °C, Axial Leaded, 90 °C

PANASONIC ELECTRONIC COMPONENTS EYP-2BN109
Manufacturer Part No:
EYP-2BN109
Newark Part No.:
90R8626
Product Range
E Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EYP-2BN109 is a 2A axial leaded compact and insulated Thermal Cut-Off Fuse with ceramic insulating case, special resin flux and tin plating copper special formed lead wire. The TCO features quick temperature response and mountable in a small space without insulation or protection, 114°C functioning temperature. The TCO opens reliably when the equipment becomes abnormal and is not resettable. The unique formed lead provides reliable TCO connection and provides easy assembly handling.
  • Solid structure
  • High reliability

Product Information

Product Range:
E Series
Fuse Current:
2A
Voltage Rating VAC:
250V
Functioning Temperature:
114°C
Fuse Terminals:
Axial Leaded
Holding Temperature:
90°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC
  • Motor Drive & Control
  • Consumer Electronics
  • Lighting
  • Safety

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.