Low

EYG-S121803 - 

Thermal Interface Material, EYG Series, 1700 W/m.K, Graphite Sheet, 25 µm, 180 mm

The actual product may differ from image shown

Manufacturer Part No:
EYG-S121803
Newark Part No.:
74R7611
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1700W/m.K
:
Graphite Sheet
:
25µm
:
-
:
-
:
180mm
:
115mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EYG-S121803 is a PGS (pyrolytic graphite sheet) Silicone-free Thin Film is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is flexible and can be cut into customizable shapes.
  • Specific gravity of 0.85 to 2.1g/cmᶟ
  • Low thermal resistance

Applications

Medical, Automotive, Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

72 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$11.85 $ 11.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.16
10 + $12.81
25 + $12.10
50 + $11.38
100 + $10.67
250 + $9.96
500 + $9.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

PANASONIC ELECTRONIC COMPONENTS - EYG-S121803 - PYROLYTIC GRAPHITE THERMAL INSULATOR PGS 5 5 1 1
A great price for AGS Excellent pricepoint for PGS. These are thin enough to use for levitation experiments. May 30, 2015
  • 2015-06-11T15:21:57.340-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_74R7611, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.