Low

PANASONIC ELECTRONIC COMPONENTS  EYG-A121807PM  Thermal Interface Material, EYG Series, 950 W/m.K, Graphite Sheet, 70 µm, 180 mm

Manufacturer Part No:
EYG-A121807PM
Newark Part No.:
74R7605
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS EYG-A121807PM
Video

The actual product may differ from image shown

Product Information

Thermal Conductivity:
950W/m.K
Conductive Material:
Graphite Sheet
Thickness:
70µm
Thermal Impedance:
-
Dielectric Strength:
-
External Length:
180mm
External Width:
115mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.