Low

EYG-A091203V - 

Thermal Interface Material, EYG Series, 1700 W/m.K, Graphite Sheet, 25 µm, 115 mm

The actual product may differ from image shown

Manufacturer Part No:
EYG-A091203V
Newark Part No.:
74R7585
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1700W/m.K
:
Graphite Sheet
:
25µm
:
-
:
-
:
115mm
:
90mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$13.05 $ 13.05
Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price
20 + $13.05
25 + $12.28
50 + $11.51
100 + $10.74
250 + $9.98
500 + $9.79
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
The manufacturer spec shows that EYG-A091203V is 43um thick (25+18), so maybe this plastic is not part of the final product.
The mfr spec does show "separating paper" with no thickness value. Does Panasonic call this "paper" instead of "plastic"?
Do we throw out this extra material?
2 months, 4 weeks ago
by
Hank
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The clear plastic sheet you are seeing is the separator paper, as shown in the structure attachment. The separator paper is used to cover the acrylic adhesive for ease of handling and is removed right before placing on the sheet on the product.
Images for this Answer
(click to see full-size image)
User submitted photo
2 months, 3 weeks ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
What does suffix 'V' stand for in thermal graphite sheet (part number EYG-A091203V)?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, suffix 'V' designates thermal graphite sheet with high heat resistant acrylic adhesive.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:17.039-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74R7585, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.