Low

PANASONIC ELECTRONIC COMPONENTS  EXC-CET222U  LC FILTER, EMI/RFI, 50V, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Filter Type: EMI, RFI
  • No. of Pins: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability: No Longer Manufactured


Substitutes

  • 54W2583 - PANASONIC ELECTRONIC COMPONENTS-EXC-CET222U-LC FILTER, EMI/RFI, 50V, SMD, FULL REEL
  • 25M9245 - Filter Type:EMI, RFI; Current Rating:2A; Voltage Rating:50V; Leakage Current Max:-; Capacitance:2200pF; Inductance Min:-; Filter Terminals:SMD; Operating Temperature Max:85 C; Operating Temperature Min:-20 C ;RoHS Compliant: Yes
  • 01X1609 - Filter Type:EMI, RFI; Current Rating:2A; Voltage Rating:50V; Leakage Current Max:-; Capacitance:2200pF; Inductance Min:-; Filter Terminals:SMD; Operating Temperature Max:85 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54W2583
EXC-CET222U

EXC-CET222U

PANASONIC ELECTRONIC COMPONENTS

LC FILTER, EMI/RFI, 50V, SMD, FULL REEL

LC FILTER, EMI/RFI, 50V, SMD, FULL REEL; Filter Type:EMI, RFI; No. of Pins:-; Capacitance:2200pF; Current Rating:2A; Resistance:0.05ohm; Voltage Rating VDC:50V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $0.402 2000+ $0.355 3000+ $0.331 5000+ $0.319

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
Contact me when back in stock
Suggested Substitutes
25M9245
ELK-E222FA

ELK-E222FA

PANASONIC ELECTRONIC COMPONENTS

EMI FILTER, 10A

EMI FILTER, 10A; Filter Type:EMI, RFI; Current Rating:2A; Voltage Rating:50V; Leakage Current Max:-; Capacitance:2200pF; Inductance Min:-; Filter Terminals:SMD; Operating Temperature Max:85 C; Operating Temperature Min:-20 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,040

1+ $0.793 10+ $0.593 100+ $0.515 250+ $0.349 More Pricing

Buy

(Available until stock is exhausted)

  • 2,040 in stock for same day shipping

see cut-off times

01X1609
ELK-E222FA

ELK-E222FA

PANASONIC ELECTRONIC COMPONENTS

EMI FILTER, 10A, FULL REEL

EMI FILTER, 10A, FULL REEL; Filter Type:EMI, RFI; Current Rating:2A; Voltage Rating:50V; Leakage Current Max:-; Capacitance:2200pF; Inductance Min:-; Filter Terminals:SMD; Operating Temperature Max:85 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.249 4000+ $0.232 6000+ $0.225 10000+ $0.213

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought