Low

EXB-V8V472JV - 

Fixed Network Resistor, 4.7 kohm, EXBV8V Series, 4 Elements, Isolated, 0603 [1608 Metric], 8 Pins

EXB-V8V472JV - Fixed Network Resistor, 4.7 kohm, EXBV8V Series, 4 Elements, Isolated, 0603 [1608 Metric], 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
EXB-V8V472JV
Newark Part No.:
65T9015
Product Range
EXBV8V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7kohm
:
EXBV8V Series
:
4Elements
:
Isolated
:
0603 [1608 Metric]
:
8Pins
:
50V
:
63mW
:
± 5%
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic EXBV8 series are isolated thick film chip resistor networks with concave termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
  • EIA 0603 resistor array
  • 4 resistors in 3.2mm × 1.6mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

Fixed Network Resistor, 4.7 kohm, EXBV8V Series, 4 Elements, Isolated, 0603 [1608 Metric], 8 Pins

25,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,840 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.008 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.20
25 + $0.076
50 + $0.059
100 + $0.042
250 + $0.037
500 + $0.031
1000 + $0.021
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.