Low

EVQ-PLHA15 - 

Tactile Switch, Non Illuminated, 15 V, 20 mA, 1.6 N, Solder

EVQ-PLHA15 - Tactile Switch, Non Illuminated, 15 V, 20 mA, 1.6 N, Solder
EVQ-PLHA15 - Tactile Switch, Non Illuminated, 15 V, 20 mA, 1.6 N, Solder

The actual product may differ from image shown

Manufacturer Part No:
EVQ-PLHA15
Newark Part No.:
83T2778
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
15V
:
20mA
:
1.6N
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVQ-PLHA15 is a single-pole single-throw (SPST) SMD Tactile Switch with NO snap action/push-on contacts. This light touch switch features reflow soldering with push plate.
  • 50mΩ Maximum contact resistance
  • 50MΩ at 100VDC Minimum insulation resistance
  • 250VAC for 1 minute Dielectric withstanding voltage
  • -20 to 70°C Operating temperature range

Applications

Computers & Computer Peripherals, Audio, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,072 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.65 $ 0.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.65
25 + $0.484
50 + $0.454
100 + $0.424
250 + $0.414
500 + $0.403
1000 + $0.333
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.